You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F2-SU1Z/SU1Z UN - 

Foot Operated Switch, F2 Series, DPDT-2NO / 2NC, Off-On, 10 A, 500 V, 146 mm

F2-SU1Z/SU1Z UN - Foot Operated Switch, F2 Series, DPDT-2NO / 2NC, Off-On, 10 A, 500 V, 146 mm
F2-SU1Z/SU1Z UN - Foot Operated Switch, F2 Series, DPDT-2NO / 2NC, Off-On, 10 A, 500 V, 146 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERNSTEIN BERNSTEIN
Manufacturer Part No:
F2-SU1Z/SU1Z UN
Order Code:
1016447
Product Range
F2 Series
Technical Datasheet:
F2-SU1Z/SU1Z UN   Datasheet
See all Technical Docs

Product Information

:
F2 Series
:
DPDT-2NO / 2NC
:
Off-On
:
10A
:
500V
:
146mm
:
276mm
:
250mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.

Applications

Industrial

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM929.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM929.47
 
5+ RM910.93
 
10+ RM889.98
 
20+ RM855.97