You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6153V1A360L.25

Magnetic Sensor, Analogue, 4.5 V to 5.5 V, Cylinder Rotatable, 360°, 3 Pins, 8 mA

6153V1A360L.25 - Magnetic Sensor, Analogue, 4.5 V to 5.5 V, Cylinder Rotatable, 360°, 3 Pins, 8 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6153V1A360L.25
Order Code:
2319680
Product Range
6153 Series
Technical Datasheet:
6153V1A360L.25   Datasheet
See all Technical Docs

Product Overview

The 6153 series single turn non-contacting Position Sensor.
  • 0.088° for 360° travel, 0.011° for 45° travel Resolution
  • ±8mA Maximum output current
  • 1kR Minimum 10kR typical output load
  • Standard connector with solid, round plug pins
  • Standard socket with thermocouple contacts

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
Cylinder Rotatable

:
3Pins

:
8mA

:
-

:
6153 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM290.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM290.78
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM265.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM232.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange