You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
03251000
Plastic Enclosure, Multipurpose, ABS, 100 mm, 160 mm, 360 mm, IP66
- Manufacturer:
- BOPLA BOPLA
- Manufacturer Part No:
- 03251000
- Order Code:
- 1217521
- Also Known As:
- T 251
- Technical Datasheet:
- 03251000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- ABS
- :
- 100mm
- :
- 160mm
- :
- 360mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 3.94"
- :
- 6.3"
- :
- 14.17"
- :
- -
Technical Docs (1)
Product Overview
- IP66 Protection rating
- Listed under UL file no. 196706
Applications
Industrial
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM388.65 | |
12+ | RM377.32 | |
25+ | RM369.31 | |
50+ | RM361.10 |
Pricing is unavailable. Please contact customer services.