You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2046-23-C2LF

Gas Discharge Tube (GDT), Heavy Duty, 2046 Series, 230 V, Radial Leaded, 20 kA, 700 V

2046-23-C2LF - Gas Discharge Tube (GDT), Heavy Duty, 2046 Series, 230 V, Radial Leaded, 20 kA, 700 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2046-23-C2LF
Order Code:
2335984
Product Range
2046 Series
Technical Datasheet:
2046-23-C2LF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2046 Series

:
230V

:
Radial Leaded

:
20kA

:
700V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Low capacitance and insertion loss
  • High current rating

Applications

Consumer Electronics

No Longer Stocked

RM6.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.40