You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4605X-101-223LF
Fixed Network Resistor, 22 kohm, 4600X Series, 4 Elements, Bussed, SIP, 5 Pins
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 4605X-101-223LF
- Order Code:
- 9356096
- Product Range
- 4600X Series
- Technical Datasheet:
- 4605X-101-223LF Datasheet
Product Range Selector (4600X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22kohm
- :
- 4600X Series
- :
- 4Elements
- :
- Bussed
- :
- SIP
- :
- 5Pins
- :
- 100V
- :
- 200mW
- :
- ± 2%
- :
- ± 100ppm/°C
- :
- -
Technical Docs (3)
Product Overview
- Resistance value ranges from 10 ohm to 10Mohm
- Tolerance and power rating is based on network circuits
- Operating voltage of 100V
- Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
- Operating temperature range -55°C to +125°C
- Low profile is compatible with DIP package
- Wide assortment of pin packages enhances design flexibility
- Recommended for rosin flux and solvent clean or no clean flux processes
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | RM1.62 | |
25+ | RM1.26 | |
50+ | RM1.06 | |
100+ | RM0.837 | |
250+ | RM0.709 | |
500+ | RM0.58 | |
1000+ | RM0.507 |
Pricing is unavailable. Please contact customer services.