You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
306819
Safety Sign, COVID-19 General Safety Info-German, "SITE SAFETY" Legend, 371mm W x 262mm H
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- 306819
- Order Code:
- 3405317
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coronavirus General Safety Information
- :
- Site Safety
- :
- Polyester
- :
- 262mm
- :
- 371mm
- :
- Multiple
- :
- -
Technical Docs (0)
Product Overview
- Multi-message COVID-19 general safety information sign (German version)
- Wash your hands regularly
- Keep a safe distance of at least 2 metres
- Cough or sneeze into the crease of the elbow or in a tissue
- Avoid contact
- Avoid touching your face
- Stay at home if you are ill
- Laminated polyester rectangular label (262mm W x 371mm H size)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each