You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
306828
Safety Sign, COVID-19, Italian, "HANDWASHING INSTRUCTIONS" Legend, 371mm W x 262mm H
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- 306828
- Order Code:
- 3405327
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coronavirus General Safety Information
- :
- Hand Washing Instructions
- :
- Polyester
- :
- 371mm
- :
- 262mm
- :
- Multiple
- :
- -
Technical Docs (0)
Product Overview
- Multi-message COVID-19 hand wash instructions sign (Italian version)
- Wet hands with water
- Apply soap and rub hands for 20-30 seconds
- Rinse hands with water
- Dry hands with paper towel
- Throw paper towel in bin
- Laminated polyester rectangular label (262mm W x 371mm H size)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each