You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-2419TZ - 

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 50 Mbps, 3 km

AFBR-2419TZ - Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 50 Mbps, 3 km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFBR-2419TZ
Order Code:
2393425
Technical Datasheet:
AFBR-2419TZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.
  • Data transmission at signal rates from 100kBd up to 50MBd
  • Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
  • Up to 3km distance with multimode glass fibre cable
  • Compatible with 10Base-FL standard
  • 3.3V and 5V supply voltage operation
  • RSSI output
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Industrial

Product Information

:
820nm
:
50Mbps
:
3km
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

RM92.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM92.98
 
5+ RM87.51
 
10+ RM81.77
 
25+ RM71.94
 
50+ RM67.28
 
100+ RM65.03