You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-79EQDZ - 

Fiber Optic Transceiver, QSFP+ Pluggable, 850 nm, 3.3 V, 40 Gbps, AFBR Series

AFBR-79EQDZ - Fiber Optic Transceiver, QSFP+ Pluggable, 850 nm, 3.3 V, 40 Gbps, AFBR Series
AFBR-79EQDZ - Fiber Optic Transceiver, QSFP+ Pluggable, 850 nm, 3.3 V, 40 Gbps, AFBR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-79EQDZ
Order Code:
2401112
Product Range
AFBR Series
Technical Datasheet:
AFBR-79EQDZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-79EQDZ is a 4-channel pluggable parallel Fiber-optic QSFP+ Transceiver for 40Gigabit Ethernet (40GbE) applications. This transceiver is a high performance module for short-range multi-lane data communication and interconnects applications. It integrates four data lanes in each direction with 40Gbps aggregate bandwidth. Each lane can operate at 10.3125Gbps up to 100m using OM3 fiber or 150m using OM4 fiber. This module supports 4 x 10G InfiniBand (IB) quadruple data rate (40G-IB-QDR) application and is backward compatible to the 4 x 5G IB dual data rate (20G-IBDDR) and 4 x 2.5G IB single data rate (10G-IB-SDR) applications as well. This module is designed to operate over multimode fiber systems using a nominal wavelength of 850nm. The electrical interface uses a 38 contact edge type connector. The optical interface uses a 8 or 12 fiber MTP® (MPO) connector.
  • Hot pluggable transceiver for servicing and ease of installation
  • Utilizes a standard 12/8 lane optical fiber
  • High port density - 21mm horizontal port pitch

Applications

Fibre Optics, Signal Processing, Industrial, Communications & Networking

Warnings

Viewing the laser output with certain optical instruments (for example, eye loupes, magnifiers and microscopes) within a distance of 100mm may pose an eye hazard.

Product Information

:
850nm
:
3.3V
:
40Gbps
:
AFBR Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

RM1,474.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,474.10