You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-S50MV85G - 

TIME-OF-FLIGHT SENSOR MODULE

AFBR-S50MV85G - TIME-OF-FLIGHT SENSOR MODULE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFBR-S50MV85G
Order Code:
2990610
Technical Datasheet:
AFBR-S50MV85G   Datasheet
See all Technical Docs

Product Overview

The AFBR-S50MV85G is a multi-pixel optical distance and motion measurement sensor module based on the optical Time of flight (ToF) principle. The technology excels at supporting up to 3000 frames per second with up to 32 independently working pixels. This technology has been developed with a special focus on applications that require the highest speed and accuracy at medium distance ranges with small size and very low power consumption.
  • Integrated 850nm laser light source
  • Operation up to 200KLux
  • Distance ranges from 0.01 to 10m
  • Very fast measurement rates of up to 3kHz
  • Works well on all surface conditions
  • SPI digital interface up to 25MHz
  • Integrated clock source
  • Laser Class 1 eye safe ready

Applications

Automation & Process Control, Robotics

Product Information

:
Time-of-Flight Sensor Module
:
Broadcom AFBR-S50MV85G-EK Multipixel Distance and Motion Measurement Sensor Eval Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

14 will be available for delivery on 11/3/19

More stock available week commencing 1/13/20

Contact me when back in stock

RM248.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM248.53
 
5+ RM248.51
 
10+ RM248.48