You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HCTL-2022 - 

Specialized Interface, Multiplexed, Interfaces Encoder to Microprocessor, 300 mV, 6 V, DIP, 20 Pins

HCTL-2022 - Specialized Interface, Multiplexed, Interfaces Encoder to Microprocessor, 300 mV, 6 V, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HCTL-2022
Order Code:
1161110
Technical Datasheet:
HCTL-2022   Datasheet
See all Technical Docs

Product Overview

  • Interfaces encoder to microprocessor
  • 33 MHz clock operation
  • Programmable count modes (1x, 2x or 4x)
  • Single or dual axis support
  • Index channel support
  • High noise immunity
  • Schmitt trigger inputs and digital noise filter
  • 32-bit binary up/down counter
  • Latched outputs
  • 8-bit tristate interface
  • 8, 16, 24 and 32-bit operating modes
  • Quadrature decoder output signals up/down and count
  • Cascade output signals, up/down and count
  • Substantially reduced system software
  • 5 V operation (VDD - Vss)
  • TTL/CMOS compatible I/O
  • Operating temperature range -40 to 100°C
  • 20-pin PDIP

Product Information

:
Multiplexed
:
Interfaces Encoder to Microprocessor
:
300mV
:
6V
:
DIP
:
20Pins
:
-40°C
:
100°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM45.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM45.03
 
10+ RM41.21
 
50+ RM36.42
 
100+ RM33.68
 
250+ RM30.64