You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

HEDR-55L2-BY09

Rotary Encoder, Optical, Incremental, 3600 PPR, 0 Detents, Without Push Switch

HEDR-55L2-BY09 - Rotary Encoder, Optical, Incremental, 3600 PPR, 0 Detents, Without Push Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HEDR-55L2-BY09
Order Code:
2401104
Product Range
HEDR-5XXX Series
Technical Datasheet:
HEDR-55L2-BY09   Datasheet
See all Technical Docs

Product Range Selector (HEDR-5XXX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
3600PPR

:
0 Detents

:
Without Push Switch

:
Line Driver

:
Screw Mount

:
HEDR-5XXX Series

:
-

:
3Channels

:
No Shaft

:
8mm

:
4.5V

:
5.5V

:
-40°C

:
+100°C

:
IP40

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HEDR-5xxx series high performance Encoders, the base-plate and outer diameter of these encoders are also compatible with the legacy HEDS-5xxx series making them ideal replacements for users who wish to upgrade due to higher CPR requirements. Each encoder contains a codewheel, LED source, detector and integrated circuitry. As the codewheel rotates the detector IC generates two square waves in quadrature and an index pulse (high state) of 90°e (gated to signal A and B low), once per each full rotation of the codewheel. The HEDR-5xxx encoders accommodate shaft diameters of 2 to 8mm and are capable of operation in high temperature environments up to 100°C.
  • Three channel encoder A,B and I
  • Ribbon or shielded cabling
  • Resolution of 1200 to 3600CPR
  • TTL compatible and line driver options
  • Quick assembly
  • IP40 Protection degree
  • No signal adjustment required

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automation & Process Control

No Longer Manufactured

RM220.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM220.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM209.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM206.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM205.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM200.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM195.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange