You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1412TMZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

HFBR-1412TMZ - Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1412TMZ
Order Code:
1247624
Technical Datasheet:
HFBR-1412TMZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1412TMZ is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Link distances up to 1.5km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820nm

:
5Mbps

:
1500m

:
100mA

:
1.84V

:
3.8V

:
5Mbaud

:
ST

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

197 In stock Need more?

197 available for 3 - 4 business days delivery

RM88.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM88.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM84.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM69.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM61.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM59.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM56.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.