You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2506AFZ - 

Fiber Optic Receiver, SMA Port, 650 nm, 16 Mbaud

HFBR-2506AFZ - Fiber Optic Receiver, SMA Port, 650 nm, 16 Mbaud

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2506AFZ
Order Code:
1863225
Technical Datasheet:
HFBR-2506AFZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2506AFZ is a 16MBd metal housing Optical Receiver for SERCOS applications with SMA port. It is used for SERCOS application that allows data rates of 2, 4, 8 and 16MBd. The optical data is transferred between numerical controls and drives via fiber-optic rings, with voltage isolation and noise immunity. The device is designed to operate with transmitter HFBR-1506AFZ. This part is characterized with 200µm HCS® and 1mm POF cable.
  • Meets industrial SERCOS 16MBd standard
  • SMA Ports
  • 650nm Wavelength

Applications

Automation & Process Control, Power Management, Industrial

Product Information

:
650nm
:
16Mbaud
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

RM94.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM94.05
 
10+ RM89.26
 
20+ RM73.76