You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2532Z - 

Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 70 m

HFBR-2532Z - Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 70 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-2532Z
Order Code:
1247666
Technical Datasheet:
HFBR-2532Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

:
660nm
:
1Mbaud
:
70m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

583 In stock

583 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/30/20

RM52.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM52.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM49.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM41.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM36.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM35.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM33.44
Promotional price
Contract Price
Web only price
Web only contract price