You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2542ETZ

Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 43 m

HFBR-2542ETZ - Fiber Optic Receiver, Versatile Link, 660 nm, 1 Mbaud, 43 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-2542ETZ
Order Code:
2393443
Technical Datasheet:
HFBR-2542ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2542ETZ is a 1MBd high performance Link Receiver for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. It is simplified by the logic compatible receivers and complete specifications for each component. The device includes a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
  • DC-5MBd Enhanced digital links
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Compatible with standard TTL circuitry

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
660nm

:
1Mbaud

:
43m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM60.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM60.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM57.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM47.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange