You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-57E5APZ - 

Fiber Optic Transceiver, 1308 nm, 3.6 V, 125 Mbaud

HFBR-57E5APZ - Fiber Optic Transceiver, 1308 nm, 3.6 V, 125 Mbaud

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-57E5APZ
Order Code:
1863194
Technical Datasheet:
HFBR-57E5APZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-57E5APZ is a 125MBd SFP LC Transceiver for fast Ethernet and FDDI application with DMI feature. The device gives the system designer a product to implement FDDI/fast Ethernet network with DMI and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. It is compatible to SFF-8472 (digital diagnostic interface for optical transceivers), using the 2-wire serial interface defined in the SFF-8472 MSA, the device provides real-time information on temperature, LED bias current, LED average output power and receiver average input power. The interface also adds the ability to monitor the receiver loss of signal (RX_LOS). It operates at a nominal wavelength of 1300nm with a LC fibre connector interface. It is optimized to operate using both 50/125µm and 62.5/125µm multimode fibre.
  • Compatible with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
  • LC duplex connector optical interface
  • Compatible with 100Base-FX version of IEEE802.3u
  • 3.3V Single power supply
  • 3.3V TTL LOS Output
  • Receiver outputs are squelch enabled
  • Bail de-latch
  • Hot plug capability
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Automation & Process Control

Product Information

:
1308nm
:
3.6V
:
125Mbaud
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

286 In stock

286 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 11/17/19
150 will be available for delivery on 1/2/20
180 will be available for delivery on 1/25/20

More stock available week commencing 2/3/20

RM235.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM235.46
 
5+ RM215.27
 
10+ RM208.55
 
20+ RM200.85