Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK22606
Order Code8779244
Also Known AsGTIN UPC EAN: 4977766628228
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK22606
Order Code8779244
Also Known AsGTIN UPC EAN: 4977766628228
Technical Datasheet
Tape Length-
Tape Width62mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Continuous film for the Brother QL range of label printers.
Technical Specifications
Tape Length
-
Tape Material
-
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Tape Width
62mm
Label Tape Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313