You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EC9904BT - 

19" Case, Cabinet, Portable, Black, Steel, Portable, 319.075 mm, 534.975 mm, 393.7 mm

EC9904BT - 19" Case, Cabinet, Portable, Black, Steel, Portable, 319.075 mm, 534.975 mm, 393.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC9904BT
Order Code:
2473167

Product Information

:
-
:
Steel
:
Portable
:
319.075mm
:
534.975mm
:
393.7mm
:
12.562"
:
21.062"
:
15.5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EC-9904-BT is an Econocab Electronics Cabinet steel with black textured finish. This portable cabinet offers built-in quality and stationary panel mounting rails resulting in a 14.5-inch clear inside depth. Rails have 0.28-inch dia. holes on E.I.A. universal spacing.
  • Welded construction
  • Accepts standard 19" wide panels
  • Snap-in handles and feet are included

Applications

Industrial

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

RM1,294.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,294.89
 
3+ RM1,161.61