You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BUD INDUSTRIES PTQ-11052
ENCLOSURE, MULTIPURPOSE, PC, GREY
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- PTQ-11052
- Order Code:
- 3666209
-
- Technical Datasheet:
- PTQ-11052 Datasheet
Product Range Selector (PTQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- Polycarbonate, Glass Fibre Reinforced
- :
- 109.98mm
- :
- 169.93mm
- :
- 219.96mm
- :
- IP67
- :
- Gray
- :
- NEMA 4X, 6
- :
- 4.33"
- :
- 6.69"
- :
- 8.66"
- :
- PTQ Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | RM157.88 | |
10+ | RM145.06 | |
25+ | RM142.61 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.