You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BURGESS XCG3-Z1

Microswitch, Snap Action, Plunger, SPDT, Solder, 5 A

BURGESS XCG3-Z1
BURGESS XCG3-Z1
BURGESS XCG3-Z1
BURGESS XCG3-Z1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BURGESS BURGESS
Manufacturer Part No:
XCG3-Z1
Order Code:
7771614
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
XCG3-Z1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for XCG3-Z1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The XC series from Burgess are snap action microswitches. These are standard force V4 subminiature microswitch with single pole changeover silver contacts.
  • Long mechanical and electrical life
  • Compliant to glow wire test IEC 60335-1 standard
  • Maximum rating of 10A at 250VAC
  • 19.9mm x 9.5mm x 6.4mm dimension
  • Mushroom plunger, plain levers, simulated roller lever/cam follower and roller levers available
  • ENEC, UL, cUL and CSA approvals

Applications

Industrial, Power Management, Automation & Process Control

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM9.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ RM9.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM8.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM8.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --