You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPC506AP

Analog Multiplexer, 16:1, 1 Circuit, 1.3 kohm, 700 µA, ± 5V to ± 22V, DIP-28

MPC506AP - Analog Multiplexer, 16:1, 1 Circuit, 1.3 kohm, 700 µA, ± 5V to ± 22V, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPC506AP
Order Code:
1417416
Technical Datasheet:
MPC506AP   Datasheet
See all Technical Docs

Alternatives for MPC506AP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MPC506AP is a 16-channel single-ended Analog Multiplexer with input overvoltage protection. Analog input voltages may exceed either power supply voltage without damaging the device or disturbing the signal path of other channels. The protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand 70VPP signal levels and standard ESD tests. Signal sources are protected from short circuits should multiplexer power loss occur, each input presents a 1kR resistance under this condition. Digital inputs can also sustain continuous faults up to 4V greater than either supply voltage. The device is fabricated with BurrBrown's dielectrically isolated CMOS technology.
  • 70Vp-p Analog overvoltage protection
  • No channel interaction during overvoltage
  • Break-before-make switching
  • 7.5mW (typical) Standby power
  • True second source

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16:1

:
1Circuits

:
1.3kohm

:
± 5V to ± 22V

:
DIP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

RM69.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM66.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM63.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange