8ohm Speakers & Receivers:
317 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM75.970 2+ RM71.820 3+ RM67.660 5+ RM63.500 10+ RM59.340 More Pricing... | Full-range | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 2.618" | - | 0 | 120Hz | 120Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ RM85.070 2+ RM80.220 3+ RM75.370 5+ RM70.520 10+ RM65.670 More Pricing... | Full-range | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||||
Each | 1+ RM38.200 2+ RM36.160 3+ RM34.120 5+ RM32.080 10+ RM30.040 More Pricing... | Miniature | 8ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | - | - | Panel Mount | 3W | - | 18mm | - | 0.709" | ||||||
Each | 1+ RM70.370 2+ RM66.710 3+ RM63.040 5+ RM59.380 10+ RM55.710 More Pricing... | Full-range | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
107297 | Each | 1+ RM21.090 | Speaker | 8ohm | 50mm | - | - | - | - | Round | 1.969" | - | 20mm | - | 350Hz | 3kHz | - | 3kHz | - | Pro Signal Speakers | 50mm | Panel Mount | - | - | 20mm | - | 0.787" | |||||
Each | 1+ RM35.930 | Miniature | 8ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | ||||||
Each | 1+ RM14.420 3+ RM13.410 5+ RM12.400 10+ RM11.390 20+ RM11.100 More Pricing... | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | - | 18mm x 13mm x 2.8mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | ||||||
Each | 1+ RM46.840 2+ RM44.350 3+ RM41.850 5+ RM39.350 10+ RM36.850 More Pricing... | Full-range | 8ohm | 100mm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
Each | 1+ RM43.510 2+ RM41.230 3+ RM38.940 5+ RM36.650 10+ RM34.360 More Pricing... | Full-range | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 1.634" | - | 70.5mm x 41.5mm x 27.5mm | 220Hz | 220Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||
MULTICOMP PRO | Each | 1+ RM19.940 25+ RM17.970 50+ RM16.240 100+ RM15.030 250+ RM13.930 More Pricing... | Miniature | 8ohm | 50mm | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | - | 20kHz | - | Multicomp Pro Mini Speakers | - | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ RM9.710 25+ RM8.670 50+ RM7.810 100+ RM7.220 250+ RM6.710 More Pricing... | Miniature | 8ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | MC 360 Series | - | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||||
KINGSTATE | Each | 1+ RM11.380 10+ RM9.540 50+ RM7.980 100+ RM7.400 200+ RM7.050 More Pricing... | Micro | 8ohm | 15mm | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | - | - | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | - | 20kHz | - | - | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | |||||
MULTICOMP PRO | Each | 1+ RM30.220 10+ RM25.770 25+ RM23.520 50+ RM19.880 100+ RM18.780 More Pricing... | Miniature | 8ohm | 36mm | - | 1W | 550Hz | 85dB | Round | 1.417" | - | - | 12.5mm x 1.5mm | 550Hz | 0Hz to 11kHz | - | 11kHz | - | Multicomp Pro Speakers | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | |||||
MULTICOMP PRO | Each | 1+ RM11.560 25+ RM10.350 50+ RM9.310 100+ RM8.610 250+ RM7.980 More Pricing... | Micro | 8ohm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.433" | - | 11mm x 15mm x 3mm | 600Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
Each | 1+ RM43.130 5+ RM40.960 10+ RM37.480 | - | 8ohm | 254mm | - | - | - | - | - | 10" | - | - | 254mm | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ RM69.870 | Woofer | 8ohm | 205mm | - | - | 40Hz | 91dB | - | 8.071" | - | - | - | 40Hz | - | - | 5kHz | - | - | - | - | 80W | - | 89.5mm | - | 3.524" | |||||
MULTICOMP PRO | Each | 1+ RM39.610 4+ RM36.400 | Woofer | 8ohm | 166mm | - | - | 52.6Hz | 87dB | Round | 6.535" | - | - | 165mm x 165mm x 62mm | 60Hz | 55Hz to 6kHz | - | 8kHz | - | - | - | - | 100W | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | 1+ RM101.280 4+ RM93.070 | Woofer | 8ohm | 270mm | - | 140W | 54.4Hz | 91dB | - | 10.63" | - | - | 260mm x 102mm | 52Hz | 50Hz to 3kHz | - | 4kHz | - | - | - | - | 280W | - | 146mm | - | 5.748" | |||||
2802041 RoHS | Each | 1+ RM52.250 50+ RM43.780 100+ RM40.130 250+ RM36.880 500+ RM32.660 | - | 8ohm | 203mm | - | 20W | - | - | Round | 7.992" | - | - | - | 33Hz | 33Hz to 6.3kHz | - | 6.3kHz | - | - | 203mm | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ RM60.670 | Woofer | 8ohm | 165mm | - | - | 40Hz | - | Round | 6.496" | - | - | - | 40Hz | - | - | 7kHz | - | - | - | - | 60W | - | 76mm | - | 2.992" | |||||
Each | 1+ RM588.020 4+ RM537.860 | - | 8ohm | 470mm | - | 300mW | - | 92dB | Oval | 18.504" | - | - | 470mm x 196mm | - | 30Hz to 2.5kHz | - | - | - | - | - | - | - | - | 208mm | - | 8.189" | ||||||
Each | 1+ RM133.020 | Guitar | 8ohm | 305mm | - | - | 82.09Hz | - | - | 12.008" | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ RM108.100 | - | 8ohm | 205mm | - | - | 30Hz | 89dB | - | 8.071" | - | - | 205mm | 30Hz | 5kHz | - | 4kHz | - | - | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
MULTICOMP PRO | Each | 1+ RM205.510 | Woofer | 8ohm | 307mm | - | - | 26Hz | - | Round | 12.087" | - | - | 306.5mm | 26Hz | 3kHz | - | 3kHz | - | - | - | - | 200W | - | 136mm | - | 5.354" | |||||
MULTICOMP PRO | Each | 1+ RM56.890 | Woofer | 8ohm | - | 134.5mm | 80W | - | 91dB | - | - | 5.295" | - | 134mm x 134mm | 60Hz | 6kHz | - | 3kHz | - | Multicomp Pro Woofers | - | - | 40W | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||