Element14 offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1761280

RoHS

Each
1+
RM884.410
Min: 1 / Mult: 1
Planetary
19:1
0.5N-m
6000rpm
70%
32.2mm
Stainless Steel
-
1761268

RoHS

Each
1+
RM525.680
5+
RM515.180
10+
RM504.680
Min: 1 / Mult: 1
Spur
500:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1761264

RoHS

Each
1+
RM414.600
5+
RM406.310
10+
RM398.030
Min: 1 / Mult: 1
Spur
30:1
0.2N-m
5000rpm
73%
23.1mm
Stainless Steel
-
1761267

RoHS

Each
1+
RM525.680
5+
RM515.180
10+
RM504.680
Min: 1 / Mult: 1
Spur
200:1
0.6N-m
-
-
-
Stainless Steel
-
Each
1+
RM216.210
5+
RM211.890
10+
RM207.570
20+
RM203.240
Min: 1 / Mult: 1
Spur
25:1
0.7N-m
5000rpm
70%
16.5mm
Steel
P5
Each
1+
RM103.270
5+
RM101.210
10+
RM99.140
20+
RM97.080
Min: 1 / Mult: 1
Spur
25:3
0.35N-m
5000rpm
80%
16.5mm
Steel
P5
1761266

RoHS

Each
1+
RM467.280
5+
RM457.940
10+
RM448.600
Min: 1 / Mult: 1
Spur
100:1
0.6N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761263

RoHS

Each
1+
RM414.600
5+
RM406.310
10+
RM398.030
Min: 1 / Mult: 1
Spur
18:1
0.2N-m
-
-
-
Stainless Steel
-
1761265

RoHS

Each
1+
RM467.280
5+
RM457.940
10+
RM448.600
Min: 1 / Mult: 1
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761269

RoHS

Each
1+
RM525.680
5+
RM515.180
10+
RM504.680
Min: 1 / Mult: 1
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1784794

RoHS

Each
1+
RM763.060
Min: 1 / Mult: 1
Planetary
5:1
6N-m
5000rpm
92%
54mm
-
IP57
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account