Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 24VAC/DC
Order Code2612119
Product RangeK8AK Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,062.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,062.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 24VAC/DC
Order Code2612119
Product RangeK8AK Series
Technical Datasheet
Supply Voltage AC Max24V
Thermocouple TypeE, J, K, T, Pt100, Pt1000
Supply Voltage DC Max24V
Operating Temperature Max55°C
Temperature Monitoring Min-
Operating Temperature Min-20°C
Temperature Monitoring Max-
Temperature Accuracy ±1%
Contact Current5A
Output Voltage Max250VAC
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeK8AK Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
K8AK-TH11S 24VAC/DC is a temperature monitoring relay. It is a compact and slim relay ideal for temperature alarms and monitoring. Excessive temperature increases can be prevented and abnormal temperatures can be monitored. Safety standards are UL 61010-1 installation environment (pollution level 2, installation category II), EN 61326-1 industrial electromagnetic environment, UL 61010-1 (Recognition), Korean Radio Waves Act (Act 10564), CSA: C22.2 No.14.
- Temperature monitoring in slim design with a width of just 22.5mm
- Rotary switches simplifies temperature settings
- Universal-input support for thermocouple or platinum resistance thermometer sensor input
- Change the output relay between normally open and normally closed operation
- Alarm status identification with LED indicator, self-holding output, IP20 rating
- Alarm output status can be retained even if the power supply is turned OFF
- 24VAC/DC power supply voltage, temperature input type
- Thermocouple or platinum resistance thermometer input types
- Setting unit: 1°C (0 to 999°C) setting units (setting range)
- Dimension (W × D × H) is 22.5 × 100 × 90mm, ambient operating temperature range from -20 to 55°C
Technical Specifications
Supply Voltage AC Max
24V
Supply Voltage DC Max
24V
Temperature Monitoring Min
-
Temperature Monitoring Max
-
Contact Current
5A
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (17-Dec-2015)
Thermocouple Type
E, J, K, T, Pt100, Pt1000
Operating Temperature Max
55°C
Operating Temperature Min
-20°C
Temperature Accuracy ±
1%
Output Voltage Max
250VAC
Contact Configuration
SPDT
Product Range
K8AK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1745