Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM937.050 |
Product Information
Product Overview
The ELR H5-IES-PT-24DC/500AC-9 is a Hybrid Motor Starter for reversing 3~ AC motors up to 550VAC, with 24VDC input, 9A output current, emergency stop function, adjustable overload shutdown, higher transient voltage strength and push-in connection. It features reverse polarity protection parallel polarity protection diode and surge protection. The CONTACTRON hybrid motor starter technology combines wear-free solid-state technology and robust relay technology. The microprocessor-controlled combination enables gentle switching, considerably reducing load on the relay contacts. This means that the service life of hybrid motor starter is up to ten times longer than that of purely mechanical switching devices.
- IP20 Protection rating
- Class 10A Trigger characteristic in according with IEC 60947 standard
- Acknowledge output
- <lt/>30ms Typical turn-off time
- <lt/>30ms Typical turn-off time
- 1 PDT Contact type
- Push-in connection method
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Hybrid Motor Starter
Three Phase
9A
30VDC
ELR
14.6W
-
19.2VDC
IP20
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate