Rotary Encoders:
1,406 Products FoundView
Buyer
Engineer
Manufacturer
IC Function
Encoder Technology
Sensing Method
Supply Voltage DC Min
IC Interface Type
Interface Applications
Encoder Type
Supply Voltage DC Max
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Output Current
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Encoder Mounting
Sensor Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.720 10+ RM23.330 | Total:RM23.72 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | ECW Series | - | 120rpm | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM315.340 5+ RM279.330 10+ RM261.420 25+ RM239.450 50+ RM223.970 More Pricing... | Total:RM315.34 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDS-55xx Series | - | 30000rpm | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ RM21.120 10+ RM20.910 25+ RM20.690 50+ RM20.070 100+ RM19.670 More Pricing... | Total:RM21.12 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ RM7.820 10+ RM7.270 25+ RM7.220 50+ RM7.170 100+ RM7.110 More Pricing... | Total:RM7.82 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ RM7.640 10+ RM7.350 25+ RM7.050 50+ RM6.550 100+ RM6.390 More Pricing... | Total:RM7.64 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | - | 60rpm | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM9.240 5+ RM8.410 10+ RM7.570 20+ RM7.290 40+ RM7.000 More Pricing... | Total:RM9.24 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | - | 60rpm | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM7.240 5+ RM6.600 10+ RM5.950 20+ RM5.600 40+ RM5.240 More Pricing... | Total:RM7.24 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Through Hole | - | PEC12R Series | - | 100rpm | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM9.240 5+ RM8.410 10+ RM7.570 20+ RM7.300 40+ RM7.030 More Pricing... | Total:RM9.24 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Horizontal | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | - | 60rpm | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | - | |||||
Each | 1+ RM221.530 5+ RM190.150 10+ RM178.010 25+ RM163.070 50+ RM152.550 More Pricing... | Total:RM221.53 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 1024PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Chassis Mount | - | HEDS-9X4X | - | 30000rpm | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ RM338.960 5+ RM290.920 10+ RM269.870 25+ RM248.810 50+ RM238.290 More Pricing... | Total:RM338.96 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Line Driver | Screw Mount | - | HEDL-55XX Series | - | 30000rpm | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ RM295.190 5+ RM253.340 10+ RM244.840 25+ RM236.340 50+ RM232.000 | Total:RM295.19 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Line Driver | Screw Mount | - | HEDL-55XX Series | - | 30000rpm | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ RM15.140 10+ RM12.610 25+ RM11.840 50+ RM10.940 100+ RM10.390 More Pricing... | Total:RM15.14 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | Horizontal | - | - | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ RM3.410 | Total:RM3.41 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC10E Series | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ RM44.280 10+ RM42.970 25+ RM42.070 | Total:RM44.28 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Binary | Bushing Mount, Through Hole | - | EAW Series | - | 120rpm | 50000 | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM170.290 5+ RM152.420 10+ RM128.260 50+ RM121.610 100+ RM114.790 | Total:RM170.29 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Chassis Mount | - | HEDS-91xx Series | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ RM278.500 | Total:RM278.50 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDS-55xx Series | - | 30000rpm | 500 | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ RM7.680 10+ RM7.550 25+ RM7.420 50+ RM7.040 100+ RM6.670 | Total:RM7.68 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 18PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | - | 60rpm | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM6.420 10+ RM5.610 | Total:RM6.42 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | 60rpm | - | 100000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM153.400 3+ RM142.820 5+ RM132.240 10+ RM124.120 20+ RM116.580 More Pricing... | Total:RM153.40 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 32PPR | - | 0 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EM14 Series | - | 120rpm | 1000000 | 2Channels | Slotted End | - | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ RM305.670 5+ RM262.330 10+ RM245.550 25+ RM224.890 50+ RM211.460 More Pricing... | Total:RM305.67 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 400CPR | - | - | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Chassis Mount | - | HEDS-55xx Series | - | - | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ RM229.530 5+ RM196.940 10+ RM194.770 | Total:RM229.53 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EN Series | - | 3000rpm | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM12.580 5+ RM11.170 10+ RM9.750 20+ RM7.630 40+ RM7.450 More Pricing... | Total:RM12.58 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11H Series | - | 60rpm | - | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ RM24.360 | Total:RM24.36 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | PER60 Series | - | 60rpm | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ RM166.400 10+ RM157.500 | Total:RM166.40 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Absolute | - | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | SSI | Surface Mount | - | AR35 Series | - | 15000rpm | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ RM2,157.270 | Total:RM2,157.27 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | - | Binary Code | Flange Mount | - | AHK5 Series | - | 6000rpm | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||