Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM188.540 |
| 5+ | RM184.770 |
| 10+ | RM181.000 |
| 20+ | RM177.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM188.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD ADPT-TC
Order Code2840028
Technical Datasheet
SVHCNo SVHC (07-Nov-2024)
Product Overview
SGD ADPT-TC is a thermocouple conditioning module for PanelPilot M series displays. This thermocouple temperature add-on module interfaces directly with compatible PanelPilot M series displays. Any K, J or T-type thermocouple can be connected using screw terminals. It features built-in cold-junction compensation and takes its power directly from the SGD meter.
- Application download from PanelPilot website
- User selection of thermocouple type from PC software
- Pre-settable high and low alarms, display in either °C or °F
- K-type measurement range from -200 to +1350°C (-328 to +2462°F)
- J-type measurement range from -200 to +1190°C (-328 to +2174°F)
- T-type measurement range from -200 to +390°C (-328 to +734°F)
- Operating temperature range from -10 to 40°C
- Resolution (internal and displayed) is 0.1°C (0.1°F)
- Accuracy is ±1°C (±2°F)
Notes
SGD ADPT-TC does not include a PanelPilot M series display.
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02