Print Page
SPIDER 4TX/1FX
Ethernet Rail Switch, Unmanaged, Entry Level, 4 x 10/100BASE-TX, 1 x 100BASE-FX, 9.6 to 32 Vdc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoSPIDER 4TX/1FX
Order Code9642099
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoSPIDER 4TX/1FX
Order Code9642099
Technical Datasheet
Product Overview
The SPIDER 4TX/1FX from Hirschmann is an entry level industrial Ethernet rail switch. It provides users with an economical, yet highly reliable hardened Ethernet switch. This Ethernet switch has 4 x 10/100BASE-TX, TP cable, RJ45 sockets, auto crossing, auto negotiation, auto polarity, 1 x 100BASE-FX, MM cable and SC sockets.
- Store and forward switching mode
- Supports Ethernet and fast Ethernet (10/100Mbit/s)
- Operating voltage range from 9.6VDC to 32VDC
- Maximum current consumption of 150mA at 24VDC
- Maximum power consumption of 3.9W at 24VDC
- Operating temperature range from 0°C to 60°C
- Dimension is 25mm x 114mm x 79mm (W x H x D)
- 35mm DIN rail mounting
- IP30 protection class
- Approved by cUL 508 standard
Applications
Communications & Networking, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2