Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 214 1BD23 0XB0
Order Code8381720
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 214 1BD23 0XB0
Order Code8381720
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6ES7 214 1BD23 0XB0 from Siemens is SIMATIC S7-200 CPU 224 programmable compact unit. This product is integrated with power supply, analogue and digital I/O's and Profibus DP extendable.
- Rated input voltage is 120VAC / 230VAC
- Rated load voltage is 24VDC / 100VAC / 100VAC to 230VAC
- Encoder supply voltage is 24VDC and output current of 280mA
- 256 S7 counter, 100hours backup
- 14 digital input and 10 relay output, 2 analogue input and 1 analogue output
- Integrated RS 485 interface
- IP20 degree of protection
- Pug-in connection method
- Dimension is 120mm x 80mm x 62mm (WxHxD)
- Panel mountable and weight of 410g
Applications
Automation & Process Control, Embedded Design & Development, Industrial
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
TUK SGACK902S Keystone Coupler
No. of Analogue Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411