element14 provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, element14's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1691691

RoHS

Each
1+
RM337.260
5+
RM330.700
10+
RM324.140
25+
RM317.860
50+
RM312.810
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
13.8mm
14.8mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT SHV-M FKM Series
1617799

RoHS

Pack of 10
1+
RM416.170
5+
RM408.080
10+
RM399.980
25+
RM392.230
50+
RM386.000
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
13.8mm
14.8mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT SHV-M FKM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account