Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,623.140 |
| 6+ | RM1,590.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,623.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM202.10200
Order Code1769498
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.442mm²
Conductor MaterialCopper
External Diameter5.1mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.25mm
Product Range-
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Wire Gauge-
Product Overview
The URM202.10200 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Not Yet Qualified
- 75 ±3Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤54Ω/km DC resistance inner conductor
- 81% Nominal velocity of propagation
- -40 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
200m
Conductor Area CSA
0.442mm²
External Diameter
5.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.25mm
Reel Length (Imperial)
656ft
Wire Gauge
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1