No results found for "Communication+"
We searched instead for "communication"
31 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM91.190 5+ RM89.530 10+ RM87.880 25+ RM86.220 | PVC | Green | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ RM479.520 5+ RM451.810 10+ RM440.700 25+ RM413.030 50+ RM390.850 More Pricing... | Unjacketed | - | 22AWG | Solid | 100ft | 30.5m | 200°C | 0.33mm² | - | Tinned Copper | 0.65mm | - | - | ||||||
Reel of 1 Reel | 1+ RM2,358.780 5+ RM2,311.610 | PVDF | Black | - | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | 1.93mm | - | - | ||||||
Reel of 1 Reel | 1+ RM399.190 3+ RM391.080 | PVC | Black | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM440.250 3+ RM432.610 | PVC | Blue | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM275.100 | PVDF | Black | 28AWG | 7 x 36AWG | 328ft | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ RM1,055.500 50+ RM988.930 | Polyester | Black | 20AWG | 19 x 0.2mm | 328ft | 100m | 120°C | 0.62mm² | 600V | Tinned Copper | 1.4mm | - | 99M0111 Series | ||||||
Reel of 1 Reel | 1+ RM434.400 3+ RM424.560 | PVC | Brown | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM275.110 | PVDF | White | 28AWG | 7 x 36AWG | 328ft | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ RM938.980 50+ RM879.750 | Polyester | Black | 22AWG | 0 | 328ft | 100m | 120°C | 0.38mm² | 600V | Tinned Copper | 1.13mm | - | 99M0111 Series | ||||||
Reel of 1 Reel | 1+ RM1,241.260 5+ RM1,216.440 10+ RM1,191.610 | PVDF | Red | - | 19 x 0.19mm | 328ft | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | 1.58mm | - | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ RM1,390.000 50+ RM1,362.200 | - | - | - | 19 x 0.19mm | - | - | 200°C | 0.5mm² | 600V | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM434.400 3+ RM424.560 | PVC | Red | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
TE CONNECTIVITY | Reel of 1 Reel | 1+ RM889.170 | ETFE | White | 20AWG | 19 x 32AWG | 328.084ft | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | 1.27mm | - | - | |||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ RM724.710 | - | - | - | 0 | - | - | 200°C | 0.35mm² | 600V | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM548.240 3+ RM538.140 5+ RM527.380 | PVC | Red | 26AWG | 18 x 0.1mm | 1640ft | 500m | 70°C | 0.14mm² | 500V | Copper | 1.1mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM1,152.290 5+ RM1,079.610 | PVDF | Red | - | 19 x 0.127mm | 328ft | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | 1.22mm | - | - | ||||||
Reel of 1 Reel | 1+ RM399.190 5+ RM391.080 | PVC | Yellow | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM399.190 3+ RM391.080 | PVC | White | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM398.030 3+ RM389.980 | PVC | Green | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
1 Metre | 1+ RM2.400 10+ RM2.320 25+ RM2.240 50+ RM2.080 | PVC | Black | 24AWG | 14 x 0.15mm | - | - | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM1,315.260 5+ RM1,311.550 10+ RM1,307.830 | PVDF | Black | - | 19 x 0.23mm | 328ft | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | 0 | - | - | ||||||
Reel of 1 Reel | 1+ RM1,152.290 5+ RM1,079.610 | PVDF | Black | - | 19 x 0.127mm | 328ft | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | 1.22mm | - | - | ||||||
1 Metre | 1+ RM2.610 10+ RM2.520 25+ RM2.440 50+ RM2.260 | PVC | Red | 24AWG | 14 x 0.15mm | - | - | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ RM1,673.240 5+ RM1,639.780 10+ RM1,606.320 | PVDF | Red | - | 0 | 328ft | 100m | 125°C | 0.35mm² | 600V | Tinned Copper | 1.42mm | - | - | ||||||