126 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM371.040 2+ RM369.890 3+ RM368.740 5+ RM367.580 7+ RM359.500 More Pricing... | Unscreened | - | 2Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM471.850 2+ RM470.890 3+ RM469.920 5+ RM468.950 7+ RM467.980 More Pricing... | Unscreened | - | 4Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 4.8mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM827.600 5+ RM811.050 | Unscreened | - | 8Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 5.6mm | 300V | - | ||||||
MULTICOMP PRO | Each | 1+ RM55.320 5+ RM51.670 10+ RM45.040 25+ RM38.420 | Unscreened | - | 3Core | - | 1.25mm² | - | - | Black | 110 x 0.12mm | Plain Annealed Copper | PVC | 8.27mm | 500VAC | - | |||||
Reel of 1 Reel | 1+ RM846.370 5+ RM829.450 | Unscreened | - | 10Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 6.7mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM1,959.870 2+ RM1,872.030 3+ RM1,822.310 5+ RM1,771.700 7+ RM1,762.230 More Pricing... | Unscreened | - | 2Core | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM1,763.960 2+ RM1,682.550 5+ RM1,581.280 10+ RM1,568.170 25+ RM1,555.060 | Screened | - | 15Core | 24AWG | 0.22mm² | 100ft | 30.5m | Slate | 7 x 0.2mm | Tinned Copper | PVC | 6.86mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM380.080 2+ RM372.480 3+ RM364.880 5+ RM357.280 7+ RM349.680 More Pricing... | Unscreened | - | 3Core | 22AWG | - | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM394.580 | Unscreened | - | 5Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 5.1mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM874.890 | Unscreened | - | 10Core | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 0.255mm | Copper | LSZH | 6.6mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM5,812.480 2+ RM5,771.230 | Screened | - | 6Core | 22AWG | 0.325mm² | 498.69ft | 152.4m | Chrome | 7 x 0.255mm | Tinned Copper | PVC | 6.93mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM1,098.860 5+ RM1,079.170 10+ RM1,059.460 25+ RM1,039.700 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM714.220 5+ RM703.890 | Unscreened | - | 2Core | 14AWG | 1.5mm² | 328ft | 100m | Black, Red | 48 x 0.2mm | Copper | PVC | 3.1mm | 1.5kV | - | ||||||
1 Metre | 1+ RM33.840 | Screened | - | 3Core | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.11mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM1,669.200 5+ RM1,635.820 | Unscreened | - | 25Core | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 9.1mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM3,211.350 2+ RM3,012.570 | Screened | - | 2Core | 24AWG | 0.239mm² | 500ft | 152.4m | Black | 19 x 0.127mm | Copper | PVC | 3.429mm | 200V | - | ||||||
1 Metre | 1+ RM77.680 | Screened | - | 10Core | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | Tinned Copper | PVC | 6.19mm | 300V | - | ||||||
Reel of 1 Reel | 1+ RM404.370 5+ RM393.860 | Screened | - | 6Core | - | 0.238mm² | 328ft | 100m | Grey | 7 x 0.18mm | Copper | PE, PVC | 4.1mm | - | - | ||||||
Reel of 1 Reel | 1+ RM603.350 2+ RM576.010 3+ RM560.560 5+ RM541.600 7+ RM529.420 More Pricing... | Screened | - | 2Core | 22AWG | - | 100ft | 30.5m | Black | 7 x 30AWG | Tinned Copper | PVC | 3.4mm | 300V | - | ||||||
1 Metre | 1+ RM23.390 | Screened | - | 4Core | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.67mm | 300V | - | ||||||
1 Metre | 1+ RM46.570 5+ RM41.910 10+ RM38.810 | Screened | - | 12Core | 28AWG | 0.09mm² | - | - | Grey | 7 x 0.127mm | Copper | PVC | 5.4mm | 600V | - | ||||||
Reel of 1 Reel | 1+ RM7,877.900 | Screened | - | 4Core | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 8.64mm | 300V | - | ||||||
1 Metre | 1+ RM34.340 10+ RM30.040 25+ RM24.890 50+ RM22.330 | Screened | 4 Pair | - | 20AWG | 0.5mm² | - | - | Grey | 16 x 0.2mm | Copper | PVC | 10.4mm | 250V | UNITRONIC Li2YCY PiMF Series | ||||||
Reel of 1 Reel | 1+ RM410.510 5+ RM399.880 | Unscreened | - | 2Core | - | 0.75mm² | 328ft | 100m | Black, Red | 24 x 0.2mm | Copper | PVC | 2.6mm | - | HTC5058 | ||||||
Reel of 1 Reel | 1+ RM1,826.840 | Unscreened | - | 4Core | 16AWG | 1.31mm² | 100ft | 30.5m | Grey | 19 x 0.29mm | Tinned Copper | PVC | 6.9mm | 300V | - | ||||||