163 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM497.080 | Screened | 2 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.1mm | - | ||||||
Reel of 1 Reel | 1+ RM9,022.050 2+ RM7,407.920 | Screened | 1 Pair | 22AWG | - | 500ft | 152.4m | Black | 7 x 0.255mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
1 Metre | 1+ RM48.320 | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 30V | PVC | Tinned Copper | 6.9mm | - | ||||||
Reel of 1 Reel | 1+ RM1,999.470 15+ RM1,959.490 | Screened | 1 Pair | 24AWG | 0.2mm² | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 3.962mm | - | ||||||
Reel of 1 Reel | 1+ RM437.080 5+ RM423.990 | Screened | 1 Pair | 24AWG | - | 328ft | 100m | Grey | 7 x 0.2mm | 300V | LSF | Tinned Copper | 3.7mm | Multicomp Pro Multipair Cables | ||||||
Reel of 1 Reel | 1+ RM2,089.580 6+ RM2,045.720 30+ RM1,952.600 | Screened | 1 Pair | 24AWG | 0.23mm² | 1000ft | 304.8m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Reel of 1 Reel | 1+ RM2,385.620 2+ RM2,272.560 3+ RM2,208.550 5+ RM2,181.870 7+ RM2,173.240 More Pricing... | Screened | 5 Pair | 28AWG | 0.089mm² | 100ft | 30.5m | Slate | 7 x 0.13mm | 300V | PE | Tinned Copper | 6.4mm | - | ||||||
Reel of 1 Reel | 1+ RM1,060.900 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM11,264.660 2+ RM10,065.550 | Screened | 3 Pair | 24AWG | 0.2mm² | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.89mm | - | ||||||
Reel of 1 Reel | 1+ RM10,841.210 | Screened | 6 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.34mm | - | ||||||
1 Metre | 1+ RM55.750 | Screened | 7 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ RM2,058.790 | Unscreened | 1 Pair | 24AWG | 0.24mm² | 328ft | 100m | Black, White | 19 x 0.13mm | 600V | Unjacketed | Tinned Copper | 2.03mm | Spec 44 Series | |||||
Reel of 1 Reel | 1+ RM4,642.580 2+ RM4,549.730 | Screened | 3 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.89mm | - | ||||||
Reel of 1 Reel | 1+ RM7,575.430 6+ RM7,423.920 30+ RM6,109.870 | Screened | 5 Pair | 24AWG | 0.23mm² | 1000ft | 304.8m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 6.9mm | - | ||||||
Reel of 1 Reel | 1+ RM5,989.160 | Screened | 7 Pair | 24AWG | 0.226mm² | 100ft | 30.5m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 8.66mm | - | ||||||
Reel of 1 Reel | 1+ RM329.590 15+ RM323.000 75+ RM316.540 | Screened | 2 Pair | 24AWG | 0.2mm² | 100ft | 30.5m | Grey | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.3mm | - | ||||||
Reel of 1 Reel | 1+ RM674.930 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM352.670 15+ RM345.240 75+ RM338.340 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM6,475.780 | Screened | 19 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Grey | 7 x 32AWG | 300V | PVC | Tinned Copper | 11.4mm | - | ||||||
Reel of 1 Reel | 1+ RM1,376.190 5+ RM1,231.360 10+ RM1,173.140 25+ RM1,099.760 | Screened | 1 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Grey | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.8mm | - | ||||||
Reel of 1 Reel | 1+ RM498.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM4,510.070 | - | - | - | - | - | - | - | - | 300V | - | - | - | - | ||||||
1 Metre | 1+ RM19.190 10+ RM18.620 25+ RM18.050 50+ RM16.910 | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Metre | 1+ RM12.930 | Screened | 1 Pair | 22AWG | 0.64mm² | - | - | Purple | Solid | 250V | PVC | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
1 Metre | 1+ RM35.830 | Screened | 1 Pair | 24AWG | 0.64mm² | - | - | Purple | 7 x 0.2mm | 250V | LSZH | Copper | 8mm | UNITRONIC BUS PB Series | ||||||