No results found for "Communication+"
We searched instead for "communication"
163 Product Results Found for "communication"
Find a huge range of Multipair Cable at element14 Malaysia. We stock a large selection of Multipair Cable, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Lapp & VAN Damme
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM1,999.470 15+ RM1,959.490 | Screened | 1 Pair | 24AWG | 0.2mm² | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 3.962mm | - | ||||||
Reel of 1 Reel | 1+ RM10,841.210 | Screened | 6 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.34mm | - | ||||||
Reel of 1 Reel | 1+ RM7,575.430 6+ RM7,423.920 30+ RM6,109.870 | Screened | 5 Pair | 24AWG | 0.23mm² | 1000ft | 304.8m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 6.9mm | - | ||||||
Reel of 1 Reel | 1+ RM5,989.160 | Screened | 7 Pair | 24AWG | 0.226mm² | 100ft | 30.5m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 8.66mm | - | ||||||
Reel of 1 Reel | 1+ RM497.080 | Screened | 2 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.1mm | - | ||||||
Reel of 1 Reel | 1+ RM329.590 15+ RM323.000 75+ RM316.540 | Screened | 2 Pair | 24AWG | 0.2mm² | 100ft | 30.5m | Grey | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.3mm | - | ||||||
Reel of 1 Reel | 1+ RM674.930 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM352.670 15+ RM345.240 75+ RM338.340 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM6,475.780 | Screened | 19 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Grey | 7 x 32AWG | 300V | PVC | Tinned Copper | 11.4mm | - | ||||||
Reel of 1 Reel | 1+ RM1,376.190 5+ RM1,231.360 10+ RM1,173.140 25+ RM1,099.760 | Screened | 1 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Grey | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.8mm | - | ||||||
Reel of 1 Reel | 1+ RM498.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM9,022.050 2+ RM7,407.920 | Screened | 1 Pair | 22AWG | - | 500ft | 152.4m | Black | 7 x 0.255mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
Reel of 1 Reel | 1+ RM4,510.070 | - | - | - | - | - | - | - | - | 300V | - | - | - | - | ||||||
1 Metre | 1+ RM19.190 10+ RM18.620 25+ RM18.050 50+ RM16.910 | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Metre | 1+ RM12.930 | Screened | 1 Pair | 22AWG | 0.64mm² | - | - | Purple | Solid | 250V | PVC | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
1 Metre | 1+ RM35.830 | Screened | 1 Pair | 24AWG | 0.64mm² | - | - | Purple | 7 x 0.2mm | 250V | LSZH | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
Reel of 1 Reel | 1+ RM518.700 15+ RM507.810 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ RM770.660 | Screened | 8 Pair | 24AWG | 0.22mm² | 100ft | 30.5m | Slate | 7 x 0.2mm | 300V | LSZH | Tinned Copper | 8.1mm | - | ||||||
Reel of 1 Reel | 1+ RM423.530 5+ RM348.560 | Screened | 3 Pair | 24AWG | 0.22mm² | 100ft | 30.5m | Slate | 7 x 0.2mm | 300V | LSZH | Tinned Copper | 5.66mm | - | ||||||
Reel of 1 Reel | 1+ RM470.770 5+ RM461.360 10+ RM451.940 | Screened | 1 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 4.27mm | - | ||||||
Reel of 1 Reel | 1+ RM2,388.430 | Screened | 1 Pair | 24AWG | 0.64mm² | 328ft | 100m | Purple | 7 x 0.2mm | 250V | LSZH | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
Reel of 1 Reel | 1+ RM2,804.350 | Screened | 2 Pair | 24AWG | - | 164ft | 50m | Purple | 19 x 36AWG, 19 x 34AWG | 300V | PVC | Tinned Copper | 6.9mm | UNITRONIC BUS DN THIN Y Series | ||||||
1 Metre | 1+ RM1,419.850 | Screened | 9 Pair | 22AWG | 0.325mm² | - | - | Chrome | 7 x 0.255mm | - | PVC | Tinned Copper | 10.6mm | - | ||||||
1 Metre | 1+ RM59.230 5+ RM57.250 10+ RM53.300 25+ RM51.330 | Screened | 2 Pair | 24AWG | - | - | - | Purple | 19 x 36AWG, 19 x 34AWG | 300V | PU | Tinned Copper | 6.9mm | UNITRONIC BUS DN THIN FD P Series | ||||||
Reel of 1 Reel | 1+ RM697.070 15+ RM679.940 | Screened | 3 Pair | 22AWG | 0.34mm² | 100ft | 30.5m | Grey | 7 x 0.25mm | 300V | PVC | Tinned Copper | 8mm | - | ||||||