Multipair Cable:

733 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1182118

RoHS

Reel of 1
Reel
1+
RM254.340
2+
RM252.400
6+
RM250.460
10+
RM248.520
50+
RM246.580
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
3.505mm
-
1610288

RoHS

Reel of 1
Reel
1+
RM1,844.580
Min: 1 / Mult: 1
Screened
5 Pair
26AWG
-
100ft
30.5m
Grey
7 x 0.16mm
300Vrms
PVC
Tinned Copper
-
6.6mm
3750 Series
2613624

RoHS

Reel of 1
Reel
1+
RM22,297.550
5+
RM21,851.600
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
500ft
152m
Black
7 x 32AWG
300Vrms
FR NC
Tinned Copper
-
13.1mm
-
3218268

RoHS

Reel of 1
Reel
1+
RM1,588.900
Min: 1 / Mult: 1
Shielded
-
-
-
100ft
30.5m
Slate
-
-
-
Tinned Copper
-
8.23mm
-
1182137

RoHS

Reel of 1
Reel
1+
RM12,005.320
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300Vrms
PVC
Tinned Copper
-
7.34mm
-
4168064

RoHS

Reel of 1
Reel
1+
RM3,837.520
2+
RM3,661.440
3+
RM3,561.730
5+
RM3,439.450
7+
RM3,360.890
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
4.064mm
-
2617225

RoHS

CAROL CABLE/GENERAL CABLE
Reel of 1
Reel
1+
RM714.390
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Gray
Solid
-
PVC
Copper
-
4.32mm
TUK SGACK902S Keystone Coupler
1891181

RoHS

Reel of 1
Reel
Packaging Options
1+
RM10,762.560
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300Vrms
LSZH
Tinned Copper
-
5.9mm
-
2813514

RoHS

Reel of 1
Reel
1+
RM1,249.950
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
-
-
250V
PU
Copper
-
8mm
UNITRONIC BUS PB FD P Series
Reel of 1
Reel
1+
RM235.290
5+
RM210.950
Min: 1 / Mult: 1
Unscreened
3 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
4.4mm
-
1971814

RoHS

Reel of 1
Reel
Packaging Options
1+
RM900.880
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
328ft
100m
Purple
7 x 0.2mm
500V
LSZH
Copper
-
3.9mm
Purple Series
2813517

RoHS

Reel of 1
Reel
1+
RM810.800
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
Black
-
250V
PE
Copper
-
8mm
UNITRONIC BUS PB Series
3779012

RoHS

Reel of 1
Reel
1+
RM1,094.120
5+
RM1,063.520
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
Reel of 1
Reel
1+
RM310.500
5+
RM274.600
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
5mm
-
1182147

RoHS

Reel of 152
Reel
1+
RM8,245.350
2+
RM7,383.990
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300Vrms
PVC
Tinned Copper
-
6.93mm
-
1182082

RoHS

Reel of 1
Reel
1+
RM7,625.110
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
1000ft
305m
Chrome
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
4.064mm
-
1302756

RoHS

Reel of 30
Reel
1+
RM327.530
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
RM39.920
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
-
5.89mm
-
1182145

RoHS

Reel of 1
Reel
1+
RM4,614.940
2+
RM4,404.420
3+
RM4,285.260
5+
RM4,139.140
7+
RM4,045.260
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300Vrms
PVC
Tinned Copper
-
5.64mm
-
1218668

RoHS

1 Metre
1+
RM30.410
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300Vrms
PVC
Tinned Copper
-
5.1mm
-
961723

RoHS

Reel of 1
Reel
1+
RM4,549.980
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
300Vrms
-
-
-
-
-
1218673

RoHS

1 Metre
1+
RM2,976.110
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300Vrms
PVC
Tinned Copper
-
5.64mm
-
1182117

RoHS

Reel of 1
Reel
1+
RM1,029.560
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
4.064mm
-
1891183

RoHS

Reel of 1
Reel
Packaging Options
1+
RM15,873.410
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300Vrms
LSZH
Tinned Copper
-
8.65mm
-
1891046

RoHS

Reel of 1
Reel
Packaging Options
1+
RM1,386.120
5+
RM1,358.400
10+
RM1,330.680
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
328ft
100m
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
1-25 of 733 items
of 30 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account