Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Order Code2762044
Product RangeOMNIBLOK Series
Your Part Number
Technical Datasheet
1,747 In Stock
2,000 more incoming. You can reserve stock now
1747 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.890 |
| 50+ | RM8.260 |
| 100+ | RM7.680 |
| 250+ | RM6.960 |
| 500+ | RM6.520 |
| 1000+ | RM6.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Order Code2762044
Product RangeOMNIBLOK Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size HeldNano²
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOMNIBLOK Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
01550900M is a 155 series OMNI-BLOK® surface mount fuse block (holder). It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuse. This block can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
- Easy fuse replacement
- Miniature size
- Very fast-acting and time-lag options available
- Holder sized to fit a range of Nano2® type fuses
- Suitable for applications up to 125V and 10A
- Heat-resistant fuseholder UL94 V-0
- 260°C reflow capable fuseholder
- Recognized to UL/CSA/NMX 4248-1
- Operating temperature range from -55 to 125°C
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
Nano²
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Surface Mount
Product Range
OMNIBLOK Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208