400A Fuses:
36 Products FoundView
Buyer
Engineer
Manufacturer
Fuse Current
Blow Characteristic
Voltage Rating VAC
Voltage Rating VDC
Packaging
Categories
Fuses
(36)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM59.960 10+ RM44.640 50+ RM43.750 100+ RM43.350 | 400A | Time Delay | - | 32V | ||||||
Each | 1+ RM23.180 10+ RM22.020 100+ RM20.860 500+ RM19.180 | 400A | Fast Acting | - | 80V | ||||||
Each | 1+ RM712.330 | 400A | aR | - | 1.5kV | ||||||
Each | 1+ RM430.510 3+ RM398.990 10+ RM357.490 25+ RM327.940 75+ RM313.180 | 400A | - | - | 500V | ||||||
Each | 1+ RM65.170 5+ RM57.170 15+ RM54.620 | 400A | gG | 694V | - | ||||||
Each | 1+ RM241.610 3+ RM223.770 5+ RM205.930 10+ RM202.110 20+ RM199.170 | 400A | - | - | 500V | ||||||
Each | 1+ RM579.580 2+ RM521.760 3+ RM460.850 5+ RM414.620 10+ RM385.230 More Pricing... | 400A | - | - | 500V | ||||||
Each | 1+ RM3,262.850 5+ RM3,215.580 | 400A | Time Delay | 600V | 500V | ||||||
Each | 1+ RM1,120.140 | 400A | Fast Acting | - | 1kV | ||||||
Each | 1+ RM1,195.880 | 400A | Fast Acting | - | 1kV | ||||||
Each | 1+ RM1,195.880 | 400A | Fast Acting | - | 1kV | ||||||
SENSATA / GIGAVAC | Each | 1+ RM1,455.350 | 400A | Fast Acting | - | 1kV | |||||
Each | 1+ RM1,229.730 | 400A | Fast Acting | - | 1kV | ||||||
Each | 1+ RM1,229.730 | 400A | Fast Acting | - | 1kV | ||||||
SENSATA / GIGAVAC | Each | 1+ RM1,459.780 | 400A | Fast Acting | - | 1kV | |||||
Each | 1+ RM1,252.300 | 400A | Fast Acting | - | 1kV | ||||||
SENSATA / GIGAVAC | Each | 1+ RM1,489.220 | 400A | Fast Acting | - | 1kV | |||||
EATON BUSSMANN | Each | 1+ RM836.240 5+ RM773.360 10+ RM717.120 | 400A | Non Time Delay | 32V | 80V | |||||
Each | 1+ RM1,440.660 5+ RM1,419.790 | 400A | - | 600V | 300VDC | ||||||
Each | 1+ RM642.020 5+ RM632.700 | 400A | Very Fast Acting | 500V | 500V | ||||||
Each | 1+ RM285.370 3+ RM283.090 10+ RM277.430 | 400A | Fast Acting | 800V | - | ||||||
LITTELFUSE | Each | 1+ RM2,195.750 5+ RM1,889.290 10+ RM1,676.600 | 400A | - | - | - | |||||
Each | 1+ RM21.020 5+ RM16.320 20+ RM14.410 50+ RM14.060 150+ RM13.660 | 400A | Fast Acting | - | 70V | ||||||
Each | 1+ RM92.680 2+ RM87.810 3+ RM82.930 5+ RM78.050 10+ RM72.520 More Pricing... | 400A | High Current | - | 125V | ||||||
Each | 1+ RM270.400 3+ RM268.220 10+ RM262.860 | 400A | - | - | 1kV | ||||||