TVS Varistors:

12 Products Found
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1057197

RoHS

Each
1+
RM3.610
10+
RM2.740
50+
RM2.480
100+
RM1.980
200+
RM1.920
More Pricing...
Min: 1 / Mult: 1
250V
330V
LA
650V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
130J
1004287

RoHS

Each
1+
RM3.530
10+
RM2.300
50+
RM2.170
100+
RM2.040
200+
RM1.970
More Pricing...
Min: 1 / Mult: 1
230V
300V
StandarD
595V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
130J
1057198

RoHS

Each
1+
RM3.370
10+
RM2.740
50+
RM2.490
100+
RM2.210
200+
RM2.140
More Pricing...
Min: 1 / Mult: 1
250V
330V
LA
620V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
130J
2523692

RoHS

Each
1+
RM3.110
10+
RM1.980
25+
RM1.900
50+
RM1.820
100+
RM1.740
More Pricing...
Min: 1 / Mult: 1
625V
825V
B722 StandarD
1.65kV
-
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
130J
1781931

RoHS

Each
1+
RM2.690
10+
RM1.830
50+
RM1.800
100+
RM1.760
200+
RM1.730
More Pricing...
Min: 1 / Mult: 1
275V
350V
AdvanceD-MP
710V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
130J
3995499

RoHS

Each
1+
RM4.480
10+
RM2.930
25+
RM2.640
50+
RM2.330
100+
RM2.180
Min: 1 / Mult: 1
270V
-
MOVGT Series
-
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
130J
3995516

RoHS

Each
1+
RM9.210
5+
RM7.230
10+
RM5.240
25+
RM4.790
50+
RM4.350
More Pricing...
Min: 1 / Mult: 1
135V
-
MOVGT Series
-
Disc 20mm
Metal Oxide Varistor (MOV)
10kA
-40°C
105°C
130J
2291829

RoHS

Each
1+
RM3.540
3+
RM2.890
5+
RM2.240
10+
RM1.580
20+
RM1.550
More Pricing...
Min: 1 / Mult: 1
230V
300V
ZNR E11
595V
Disc 13mm
Zinc Oxide Non-Linear Resistor (ZNR)
6kA
-40°C
85°C
130J
4171141

RoHS

Each
10+
RM1.870
50+
RM1.260
100+
RM1.110
250+
RM0.910
500+
RM0.852
Min: 10 / Mult: 10
230V
300V
-
595V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
130J
4171130

RoHS

Each
10+
RM1.660
50+
RM1.110
100+
RM0.964
250+
RM0.798
500+
RM0.745
Min: 10 / Mult: 10
550V
745V
-
1.5kV
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
130J
4014472

RoHS

Each
1+
RM4.780
10+
RM3.110
100+
RM2.750
500+
RM2.530
1000+
RM2.440
More Pricing...
Min: 1 / Mult: 1
270V
-
MOVGT Series
-
-
Metal Oxide Varistor (MOV)
-
-40°C
-
130J
4305177

RoHS

Each
1+
RM3.460
10+
RM2.320
50+
RM2.180
100+
RM2.040
200+
RM1.970
More Pricing...
Min: 1 / Mult: 1
275V
350V
SIOV-S14K E2K55 Series
710V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
130J
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
Trade Account