13 Product Results Found for "TE CONNECTIVITY"
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2,029.210 | Total:RM2,029.21 Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM1,435.130 | Total:RM1,435.13 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM1,714.680 | Total:RM1,714.68 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,270.060 | Total:RM2,270.06 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM1,722.270 | Total:RM1,722.27 Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,112.550 5+ RM1,848.470 10+ RM1,599.300 | Total:RM2,112.55 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,015.670 5+ RM1,763.720 10+ RM1,651.550 | Total:RM2,015.67 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,389.770 5+ RM2,091.060 10+ RM1,874.150 | Total:RM2,389.77 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,961.600 5+ RM2,591.400 10+ RM2,495.180 25+ RM2,398.950 50+ RM2,350.980 More Pricing... | Total:RM2,961.60 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,174.350 | Total:RM2,174.35 Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,125.910 5+ RM1,860.170 10+ RM1,541.290 25+ RM1,510.470 50+ RM1,479.640 More Pricing... | Total:RM2,125.91 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,325.260 5+ RM2,034.600 10+ RM1,743.400 | Total:RM2,325.26 Min: 1 / Mult: 1 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ RM2,520.510 | Total:RM2,520.51 Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||