Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FF
Order Code1202033
Product RangeNEUTRIK Ethercon Couplers
Also Known AsGTIN UPC EAN: 7613187010347
Your Part Number
Technical Datasheet
301 In Stock
Need more?
301 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM193.060 |
| 10+ | RM145.720 |
| 25+ | RM145.670 |
| 100+ | RM142.760 |
| 250+ | RM139.850 |
| 500+ | RM136.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM193.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FF
Order Code1202033
Product RangeNEUTRIK Ethercon Couplers
Also Known AsGTIN UPC EAN: 7613187010347
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeNEUTRIK Ethercon Couplers
Convert From Positions8Ways
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FF is a female EtherCON RJ45 Feed-through Coupler with 0.2µm gold-plated over nickel bronze (CuSn8) contacts and 15% GR PBTP insert. Used for cable extensions. Accommodates NE8MC or any standard RJ45 plug. Approved latch lock system.
- Black-plated AlMgSi 0.5 shell
- Tin-plated CuZn35Pb2 strain relief
- <lt/>10mΩ Contact resistance
- 1kVDC Dielectric strength
- Frequency range: 1 to 100MHz
- <gt/>0.5GΩ Insulation resistance
- 1.5A Rated current per contact
- Rated voltage: <lt/>50V
- Operating temperature: -30 to +80°C
Applications
Low Voltage, Signal Processing, Broadcast, Cable & Wire Protection, Routing, Sound & Video
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
Convert From Positions
8Ways
SVHC
No SVHC (21-Jan-2025)
Connector Type A
RJ45
Product Range
NEUTRIK Ethercon Couplers
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066