Pin Headers:

14,843 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Pitch Spacing
Gender
Contact Gender
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Mounting
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9979620

RoHS

Each
10+
RM0.963
100+
RM0.751
500+
RM0.699
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
2.5mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
Mini-SPOX 5267 Series
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9492445

RoHS

Each
100+
RM0.629
250+
RM0.549
1000+
RM0.517
3000+
RM0.443
6000+
RM0.422
More Pricing...
Min: 100 / Mult: 100
-
Wire-to-Board
2mm
-
-
1Rows
-
-
5Contacts
-
Through Hole Straight
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1012255

RoHS

Each
1+
RM11.160
100+
RM10.840
375+
RM10.380
1500+
RM8.920
3000+
RM8.810
More Pricing...
Min: 1 / Mult: 1
-
Power
3mm
-
-
2Rows
-
-
10Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43045 Series
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1830770

RoHS

Each
10+
RM1.300
50+
RM1.280
100+
RM1.230
250+
RM1.080
500+
RM1.050
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
16Contacts
-
Through Hole Straight
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1360131

RoHS

Each
10+
RM2.300
100+
RM2.040
500+
RM1.870
1000+
RM1.730
2000+
RM1.650
More Pricing...
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
2.54mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
KK 254 6410
-
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
-
9492453

RoHS

Each
100+
RM1.170
200+
RM1.120
500+
RM1.060
Min: 100 / Mult: 100
-
Wire-to-Board
2mm
-
-
1Rows
-
-
6Contacts
-
Through Hole Straight
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9492429

RoHS

Each
100+
RM0.470
500+
RM0.422
1000+
RM0.402
5000+
RM0.325
10000+
RM0.311
More Pricing...
Min: 100 / Mult: 100
-
Wire-to-Board
2mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9491910

RoHS

Each
100+
RM0.271
500+
RM0.243
1000+
RM0.232
5000+
RM0.208
10000+
RM0.199
Min: 100 / Mult: 100
-
Wire-to-Board
2mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Right Angle
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1675769

RoHS

Each
1+
RM0.561
50+
RM0.335
100+
RM0.311
200+
RM0.237
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PCB Header
-
1107839

RoHS

Each
1+
RM37.000
32+
RM29.750
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
-
-
2Rows
-
-
40Contacts
-
Through Hole Right Angle
AMP-LATCH
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
1772963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.470
10+
RM4.710
100+
RM4.040
Min: 1 / Mult: 1
-
Wire-to-Board
2mm
-
-
1Rows
-
-
4Contacts
-
Surface Mount Right Angle
AMP CT
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3051586

RoHS

Each
10+
RM5.990
100+
RM5.070
500+
RM4.590
1000+
RM4.300
Min: 10 / Mult: 10
-
Power
3mm
-
-
1Rows
-
-
2Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43650
-
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
-
3049468

RoHS

Each
10+
RM15.510
100+
RM11.540
500+
RM10.270
Min: 10 / Mult: 10
-
Board-to-Board
2.54mm
-
-
2Rows
-
-
24Contacts
-
Through Hole Straight
C-Grid 70280
-
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
2399364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.170
100+
RM5.140
500+
RM4.670
1000+
RM4.260
5000+
RM4.050
Min: 1 / Mult: 1
-
Wire-to-Board
0.8mm
-
-
1Rows
-
-
16Contacts
-
Surface Mount
SUR
-
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
3049324

RoHS

Each
1+
RM8.050
Min: 1 / Mult: 1
-
Signal
2.54mm
-
-
1Rows
-
-
7Contacts
-
Through Hole Right Angle
SL 70553
-
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
3417669

RoHS

Each
10+
RM4.020
50+
RM3.910
100+
RM3.650
250+
RM3.220
500+
RM3.000
Min: 10 / Mult: 10
-
Wire-to-Board
2.54mm
-
-
1Rows
-
-
4Contacts
-
Through Hole Straight
AMPMODU MOD II
-
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
1719188

RoHS

Each
10+
RM1.100
30+
RM0.963
50+
RM0.803
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
8Contacts
-
Through Hole Right Angle
DF3
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1022309

RoHS

Each
1+
RM38.120
10+
RM32.750
100+
RM28.180
500+
RM25.400
1000+
RM24.300
Min: 1 / Mult: 1
-
Board-to-Board
1.27mm
-
-
2Rows
-
-
100Contacts
-
Through Hole
Archer M50 Series
-
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
3862861

RoHS

Each
1+
RM3.390
10+
RM2.890
100+
RM2.490
500+
RM1.920
1260+
RM1.810
More Pricing...
Min: 1 / Mult: 1
-
Power, Wire-to-Board
6.5mm
-
-
2Rows
-
-
2Contacts
-
Through Hole Straight
CP-6.5 151048 Series
-
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
1835982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.470
100+
RM3.350
500+
RM3.230
1000+
RM3.120
2000+
RM3.000
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
1mm
-
-
1Rows
-
-
7Contacts
-
Surface Mount Straight
Pico-Clasp 501331
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1012239

RoHS

Each
10+
RM3.300
100+
RM2.700
500+
RM2.440
1000+
RM2.320
Min: 10 / Mult: 10
-
Wire-to-Board
1.25mm
-
-
1Rows
-
-
9Contacts
-
Through Hole Right Angle
PicoBlade 53048
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1777088

RoHS

Each
1+
RM34.360
10+
RM28.580
20+
RM27.930
60+
RM27.410
100+
RM26.500
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
1.27mm
-
-
2Rows
-
-
30Contacts
-
Surface Mount Straight
System 50
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
1773784

RoHS

Each
1+
RM11.600
10+
RM8.010
100+
RM7.250
250+
RM6.920
500+
RM6.610
Min: 1 / Mult: 1
-
Board-to-Board, Wire-to-Board
2mm
-
-
2Rows
-
-
4Contacts
-
Through Hole Straight
Datamate L-Tek M80
-
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
2912175

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM6.730
Min: 500 / Mult: 500
-
Signal
1.25mm
-
-
2Rows
-
-
30Contacts
-
Surface Mount Straight
Micro-Lock PLUS 505433
-
-
Brass
Tin Plated Contacts
-
-
2965497

RoHS

Each (Supplied on Full Reel)
Full Reel
450+
RM6.800
1350+
RM5.490
2250+
RM5.320
3150+
RM5.160
Min: 450 / Mult: 450
-
Signal
1.5mm
-
-
2Rows
-
-
36Contacts
-
Surface Mount Straight
Spot-On 201645
-
-
Brass
Tin Plated Contacts
-
-
1-25 of 14843 items
of 594 page(s)
Trade Account