Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM72.890 |
| 10+ | RM71.980 |
| 25+ | RM71.060 |
| 100+ | RM68.880 |
| 250+ | RM67.510 |
| 500+ | RM66.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM72.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Technical Datasheet
Cable Diameter9mm
Product RangeAquasafe Series
No. of Contacts3Contacts
ColourBlack
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The in-line 185-1A1011-S030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- In-line waterproof male housing
- 3 Pole socket
- 5-9mm Cable range
- Halogen free
- IP68
- Polycarbonate socket
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Cable Diameter
9mm
No. of Contacts
3Contacts
Gender
Plug
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Product Range
Aquasafe Series
Colour
Black
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036