Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8M
Order Code2447919
Product RangeXLRnet
Your Part Number
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8M
Order Code2447919
Product RangeXLRnet
Technical Datasheet
Product RangeXLRnet
No. of Positions8Ways
Pitch Spacing-
For Use WithAmphenol RJ45 Plug Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJX8M from Amphenol is an XLRnet XLR cable plug housing. This housing is designed for use with pre-assembled RJ45 cables.
- Quick and simple installation
- Cost effective method for harsh environments
- No cabling in field required
- No tools required for installation
- IP40 protection class
- Operating temperature range from -25°C to 75°C
- Die-cast zinc alloy shell with nickel finish
- Boot/backshell material is UL94 V-0 rated noryl N190/valox
- Cable clamp is made of PA6 material
- Sleeve is made of valox material
Technical Specifications
Product Range
XLRnet
No. of Positions
8Ways
For Use With
Amphenol RJ45 Plug Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026