388 Product Results Found for "te sensor connector"
Find a huge range of Sensor Connectors at element14 Malaysia. We stock a large selection of Sensor Connectors, including new and most popular products from the world's top manufacturers including: Te Connectivity, Amp - Te Connectivity & Erni - Te Connectivity
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM44.440 10+ RM41.480 25+ RM38.620 100+ RM34.980 250+ RM34.780 More Pricing... | Min: 1 / Mult: 1 | - | M8 | Male | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | |||||
Each | 1+ RM52.510 10+ RM45.150 25+ RM42.560 100+ RM38.890 250+ RM36.750 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | |||||
Each | 1+ RM39.810 10+ RM34.480 100+ RM28.950 250+ RM27.680 500+ RM27.440 | Min: 1 / Mult: 1 | - | M12 | Female | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ RM51.470 10+ RM48.760 25+ RM45.960 100+ RM42.010 250+ RM40.070 | Min: 1 / Mult: 1 | - | M8 | Female | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
Each | 1+ RM33.090 10+ RM31.770 100+ RM29.380 250+ RM25.590 500+ RM25.500 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ RM33.380 10+ RM28.700 100+ RM24.740 250+ RM23.340 500+ RM22.620 | Min: 1 / Mult: 1 | - | M12 | Male | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ RM51.340 10+ RM46.540 25+ RM43.870 100+ RM40.130 250+ RM38.160 | Min: 1 / Mult: 1 | - | M8 | Male | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
3270608 RoHS | TE CONNECTIVITY | Each | 1+ RM34.780 10+ RM29.910 100+ RM25.690 250+ RM24.270 500+ RM23.770 More Pricing... | Min: 1 / Mult: 1 | - | - | Male | 4 Positions | - | - | - | - | - | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | - | 4A | - | |||
Each | 1+ RM46.330 10+ RM43.430 25+ RM39.360 100+ RM37.300 250+ RM36.420 | Min: 1 / Mult: 1 | - | M8 | Female | 3 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | |||||
Each | 1+ RM34.900 10+ RM30.360 100+ RM27.640 250+ RM26.200 500+ RM25.320 More Pricing... | Min: 1 / Mult: 1 | - | M8 | Female | 4 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | |||||
Each | 1+ RM44.660 10+ RM44.460 25+ RM43.350 100+ RM39.650 250+ RM37.410 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 8 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ RM33.360 10+ RM31.670 100+ RM30.580 250+ RM28.850 500+ RM28.440 | Min: 1 / Mult: 1 | - | M12 | Female | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
2817807 RoHS | Each | 1+ RM36.510 10+ RM31.400 100+ RM27.050 250+ RM25.540 500+ RM25.360 | Min: 1 / Mult: 1 | - | M8 | Female | 4 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
Each | 1+ RM51.360 10+ RM44.160 25+ RM41.630 100+ RM37.850 250+ RM35.930 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Male | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||
2817814 RoHS | Each | 1+ RM41.320 10+ RM35.540 100+ RM30.620 250+ RM28.930 500+ RM28.440 | Min: 1 / Mult: 1 | - | M8 | Female | 4 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
2817811 RoHS | Each | 1+ RM34.810 10+ RM32.170 100+ RM27.740 250+ RM26.160 500+ RM25.360 | Min: 1 / Mult: 1 | - | M8 | Male | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
Each | 1+ RM28.600 10+ RM27.490 100+ RM26.950 250+ RM24.530 500+ RM24.040 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Male | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ RM46.090 10+ RM44.690 25+ RM42.800 100+ RM39.170 250+ RM36.940 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ RM32.520 10+ RM31.050 100+ RM30.250 250+ RM29.670 500+ RM29.540 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ RM35.030 10+ RM30.310 100+ RM26.150 250+ RM24.660 500+ RM23.610 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 4 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | D Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2817812 RoHS | Each | 1+ RM24.620 10+ RM23.010 100+ RM21.390 250+ RM20.970 500+ RM20.540 More Pricing... | Min: 1 / Mult: 1 | - | M8 | Female | 3 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 60V | ||||
Each | 1+ RM29.000 10+ RM26.670 100+ RM26.110 250+ RM25.880 500+ RM25.650 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Female | 5 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
2831846 RoHS | TE CONNECTIVITY | Each | 1+ RM52.230 10+ RM49.370 25+ RM47.520 100+ RM43.830 250+ RM43.740 More Pricing... | Min: 1 / Mult: 1 | - | - | Female | - | - | - | PCB Socket | - | - | D Coded | Nylon 6.6 (Polyamide 6.6) Body | - | Gold | 4A | 250V | |||
Each | 1+ RM57.360 10+ RM53.500 25+ RM49.820 100+ RM46.850 250+ RM45.930 More Pricing... | Min: 1 / Mult: 1 | - | M12 | Male | 8 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ RM94.070 10+ RM81.000 25+ RM76.370 100+ RM69.900 250+ RM65.960 More Pricing... | Min: 1 / Mult: 1 | - | M8 | Female | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 30V | |||||