17 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM79.110 10+ RM70.600 25+ RM62.090 100+ RM60.850 250+ RM59.610 | - | M12 | Male | 4 Positions | Solder Pin | Right Angle PCB Mount | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM286.990 5+ RM267.050 10+ RM247.100 25+ RM234.970 50+ RM222.840 More Pricing... | - | M12 | - | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | ||||||
Each | 1+ RM139.940 5+ RM130.330 10+ RM120.720 25+ RM117.720 | - | M12 | - | 8 Positions | PCB Socket | Straight PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50VAC | ||||||
Each | 1+ RM282.460 5+ RM262.770 10+ RM243.080 25+ RM231.110 50+ RM219.130 More Pricing... | - | M12 | - | 8 Positions | Crimp Socket | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | ||||||
Each | 1+ RM76.910 5+ RM70.610 10+ RM66.280 25+ RM62.170 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ RM160.790 5+ RM155.970 10+ RM148.950 20+ RM145.980 | Harax Series | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50VAC | ||||||
Each | 1+ RM72.480 10+ RM71.040 25+ RM69.590 100+ RM68.140 250+ RM66.690 | SPEEDCON Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM49.240 5+ RM43.120 10+ RM39.200 25+ RM36.480 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM49.240 5+ RM43.120 10+ RM39.200 25+ RM36.480 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM53.100 5+ RM46.510 10+ RM42.230 25+ RM39.290 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM60.880 5+ RM55.920 10+ RM52.440 25+ RM49.270 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM10.240 10+ RM8.820 100+ RM7.590 250+ RM7.280 500+ RM6.960 More Pricing... | RotaSense Series | - | Female | 2 Positions | Socket | Straight Surface Mount | - | - | Thermoplastic Body | Copper Alloy | Tin | 1A | 125V | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.570 10+ RM6.520 100+ RM5.620 500+ RM5.510 1000+ RM5.400 More Pricing... | RotaSense Series | - | Male | 2 Positions | Pin | Straight Surface Mount | - | - | Thermoplastic Body | Copper Alloy | Tin | 1A | 125V | |||||
Each | 1+ RM266.310 5+ RM247.770 10+ RM229.230 25+ RM217.960 50+ RM206.690 More Pricing... | - | M12 | - | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 60V | ||||||
PHOENIX CONTACT | Each | 1+ RM35.360 10+ RM31.900 100+ RM28.430 250+ RM27.870 500+ RM27.300 | - | M12 | Male | 4 Positions | PCB Pin | Straight PCB Mount | IP67 | D Coded | Nylon 6 (Polyamide 6) Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ RM270.050 5+ RM236.310 10+ RM195.790 25+ RM191.880 50+ RM187.960 More Pricing... | - | M12 | - | 8 Positions | Solder Socket | Right Angle PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60V | ||||||
Each | 1+ RM38.130 | M12 Series | M12 | Female | 3 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 5A | 60V | ||||||