No results found for "Communication+"
We searched instead for "communication"
17 Product Results Found for "communication"
Find a huge range of Sensor Connectors at element14 Malaysia. We stock a large selection of Sensor Connectors, including new and most popular products from the world's top manufacturers including: Metz Connect, Multicomp Pro, Phoenix Contact, Amphenol Communications Solutions & Harting
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM148.000 5+ RM143.560 10+ RM140.690 20+ RM138.690 | Harax Series | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ RM72.480 10+ RM71.040 25+ RM69.590 100+ RM68.140 250+ RM66.690 | SPEEDCON Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM79.110 10+ RM70.600 25+ RM62.090 100+ RM60.850 250+ RM59.610 | - | M12 | Male | 4 Positions | Solder Pin | Right Angle PCB Mount | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM273.610 5+ RM254.550 10+ RM235.490 25+ RM223.910 50+ RM212.320 More Pricing... | - | M12 | - | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 60V | ||||||
Each | 1+ RM286.990 5+ RM267.050 10+ RM247.100 25+ RM234.970 50+ RM222.840 More Pricing... | - | M12 | - | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | ||||||
Each | 1+ RM140.480 5+ RM130.850 10+ RM121.220 25+ RM119.790 | - | M12 | - | 8 Positions | PCB Socket | Straight PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50V | ||||||
Each | 1+ RM282.460 5+ RM262.770 10+ RM243.080 25+ RM231.110 50+ RM219.130 More Pricing... | - | M12 | - | 8 Positions | Crimp Socket | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | ||||||
Each | 1+ RM96.940 5+ RM89.340 10+ RM83.750 25+ RM79.520 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ RM60.780 5+ RM52.620 10+ RM47.870 25+ RM44.560 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM48.220 5+ RM47.590 10+ RM42.860 25+ RM40.060 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM65.330 5+ RM56.590 10+ RM51.510 25+ RM48.030 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM68.520 5+ RM64.070 10+ RM60.410 25+ RM56.590 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM10.280 10+ RM8.850 100+ RM7.630 250+ RM7.310 500+ RM7.040 | RotaSense Series | - | Female | 2 Positions | Socket | Straight Surface Mount | - | - | Thermoplastic Body | Copper Alloy | Tin | 1A | 125V | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.570 10+ RM6.520 100+ RM5.620 500+ RM5.510 1000+ RM5.400 More Pricing... | RotaSense Series | - | Male | 2 Positions | Pin | Straight Surface Mount | - | - | Thermoplastic Body | Copper Alloy | Tin | 1A | 125V | |||||
PHOENIX CONTACT | Each | 1+ RM35.360 10+ RM31.900 100+ RM28.430 250+ RM27.870 500+ RM27.300 | - | M12 | Male | 4 Positions | PCB Pin | Straight PCB Mount | IP67 | D Coded | Nylon 6 (Polyamide 6) Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ RM270.050 5+ RM236.310 10+ RM195.790 25+ RM191.880 50+ RM187.960 More Pricing... | - | M12 | - | 8 Positions | Solder Socket | Right Angle PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60V | ||||||
Each | 1+ RM37.560 | M12 Series | M12 | Female | 3 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 5A | 60V | ||||||