Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No7604-501LF
Order Code1131020
Your Part Number
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM437.780 |
| 5+ | RM410.520 |
| 10+ | RM383.260 |
| 25+ | RM356.000 |
| 50+ | RM349.810 |
| 100+ | RM342.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM437.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No7604-501LF
Order Code1131020
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 7604-501LF is a 4-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
- Combination head screw with clamp washer 4 PLCS
- Sleeves soldered to ground plate
- 1.22 to 1.49Nm Maximum Torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038