Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 243 MI 247 V
Order Code4302503
Technical Datasheet
4,673 In Stock
2,500 more incoming. You can reserve stock now
4673 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.420 |
| 10+ | RM8.350 |
| 25+ | RM8.120 |
| 50+ | RM7.950 |
| 100+ | RM7.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 243 MI 247 V
Order Code4302503
Technical Datasheet
Thermal Resistance18.4°C/W
Packages CooledTO-218, TO-229, TO-247, TO-248
External Width - Metric20mm
External Height - Metric9mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.79"
External Height - Imperial0.35"
External Length - Imperial1.1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 243 MI 247 V is a 20 x 13 x 32mm attachable Heat Sink with solder lug for vertical installation. This heat sink is made of copper with solderable surface. This FK 243 series heat sink is suitable for use with TO 218, TO 220, TO 247, TO 248 and SIP-Multiwatt devices.
- 0.6mm Material thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
18.4°C/W
External Width - Metric
20mm
External Length - Metric
28mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-229, TO-247, TO-248
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
1.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012